
Trident Microsystems PS-DA0253-01(S) technical specifications.
| Input Current | 750mA |
| Max Input Current | 1A |
| Max Output Current | 6.5mA |
| Max Output Voltage | 1.7kV |
| Output Current | 6mA |
| Width | 153mm |
| RoHS | Compliant |
Download the complete datasheet for Trident Microsystems PS-DA0253-01(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.