Trident Microsystems TRIMODS1538STNLEDTFV technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Trident Microsystems TRIMODS1538STNLEDTFV to view detailed technical specifications.
No datasheet is available for this part.