Trident Microsystems TRIMODS1554B/LSTN technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Trident Microsystems TRIMODS1554B/LSTN to view detailed technical specifications.
No datasheet is available for this part.