
Tridonic PC1/14-35/49/54T5PRO-Mlp technical specifications.
| Height | 21mm |
| Length | 360mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 264V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Tridonic PC1/14-35/49/54T5PRO-Mlp to view detailed technical specifications.
No datasheet is available for this part.
