
Tridonic PC2/18TCDPRO technical specifications.
| Height | 31mm |
| Length | 123mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 240V |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Tridonic PC2/18TCDPRO to view detailed technical specifications.
No datasheet is available for this part.
