
Tridonic PC3X36 technical specifications.
| Height | 28mm |
| Length | 360mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 240V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Tridonic PC3X36 to view detailed technical specifications.
No datasheet is available for this part.
