Tridonic PCA2X36T8ECOlp technical specifications.
| Frequency | 100kHz |
| Height | 28mm |
| Length | 360mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 240V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Tridonic PCA2X36T8ECOlp to view detailed technical specifications.
No datasheet is available for this part.