
TRIMBLE Omnidirectional antenna for GPS technology. The antenna operates in band 1545.72 MHz.
Trimble Navigation Limited 66800-40 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Impedance | 50 Ohm |
| Connector | SMA(m) |
| Technology | GPS |
| Gain | 3 dBi |
| Type of attachment | Magnetic |
| Cabel | RG174/U |
| Power voltage | 3 - 5 |
| Dimensions | 37.4 x 34 x 12.9 mm |
| Weight | 25g |
| LNA Gain | 27 dB |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Trimble Navigation Limited 66800-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.