Trinamic 11-0001 technical specifications.
| Interface | RS-232 |
| Length | 92mm |
| Reach SVHC Compliant | Yes |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic 11-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.