Trinamic 500-035 technical specifications.
| Holding torque | 1.01 Nm |
| Manufacturer part # | 50-0035 |
| Type | QSH5718-51-28-101 |
| Nominal voltage | 75 Vdc |
| Shaft Ø | 6.35 mm |
| Flange size | 57 x 57 mm |
| Category | Stepper motor |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic 500-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.