Trinamic 500-045 technical specifications.
| Holding torque | 1.10 Nm |
| Manufacturer part # | 50-0045 |
| Type | QSH6018-45-28-110 |
| Shaft Ø | 8 mm |
| Category | Stepper motor |
| Nominal voltage | 84 Vdc |
| Flange size | 60 x 60 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic 500-045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.