Trinamic 51-0004 technical specifications.
| Holding torque | 0.32 Nm |
| Manufacturer part # | 51-0004 |
| Type | QBL5704-94-04-032 |
| Flange size | 57 x 57 mm |
| Category | Stepper motor |
| Shaft Ø | 8 mm |
| Nominal voltage | 36 Vdc |
| Rotational speed | 4000 rpm |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic 51-0004 to view detailed technical specifications.
No datasheet is available for this part.