Trinamic 510002 technical specifications.
| Holding torque | 0.125 Nm |
| Manufacturer part # | 51-0002 |
| Type | QBL4208-61-04-013 |
| Shaft Ø | 5 mm |
| Category | Stepper motor |
| Nominal voltage | 24 Vdc |
| Flange size | 42 x 42 mm |
| Rotational speed | 4000 rpm |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic 510002 to view detailed technical specifications.
No datasheet is available for this part.