Trinamic 510003 technical specifications.
| Holding torque | 0.42 Nm |
| Manufacturer part # | 51-0003 |
| Type | QBL5704-116-04-042 |
| Nominal voltage | 36 Vdc |
| Category | Stepper motor |
| Rotational speed | 4000 rpm |
| Shaft Ø | 8 mm |
| Flange size | 57 x 57 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic 510003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.