Stepper motor Trinamic QBL4208-41-04-006 0.0625 Nm
Trinamic 510007 technical specifications.
| Holding torque | 0.0625 Nm |
| Manufacturer part # | 51-0007 |
| Type | QBL4208-41-04-006 |
| Flange size | 42 x 42 mm |
| Category | Stepper motor |
| Rotational speed | 4000 rpm |
| Nominal voltage | 24 Vdc |
| Shaft Ø | 5 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic 510007 to view detailed technical specifications.
No datasheet is available for this part.