Trinamic IDX-7505 technical specifications.
| Microstep resolution | ≤256x |
| Operating temperature | 0...70 °C |
| Dimensions L x W | 65 x 64 mm |
| Dimensions L x W x H | 65 x 64 x 24 mm |
| Phase current | 0.7...5 A |
| RoHS | Compliant |
Download the complete datasheet for Trinamic IDX-7505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
