Trinamic PD2-110-42-CAN technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 7V |
| Reach SVHC Compliant | No |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD2-110-42-CAN to view detailed technical specifications.
No datasheet is available for this part.