Trinamic PD28-1-1021-TMCL technical specifications.
| Coil Type | Bipolar |
| Series | PANdrive™ |
| Termination | Wire Leads |
| Weight | 0.242lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD28-1-1021-TMCL to view detailed technical specifications.
No datasheet is available for this part.