Trinamic PD3-109-57-RS technical specifications.
| Coil Type | Bipolar |
| Current Rating | 3A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 18V |
| Reach SVHC Compliant | No |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD3-109-57-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.