The QMot QSH5718 Bipolar Stepper Motor Driver from Trinamic operates within a temperature range of -20°C to 50°C and is powered by a maximum supply voltage of 75V. It features a current rating of 2.8A and a coil resistance of 900mR. The driver is part of the QSH5718 series and is terminated with wire leads.
Trinamic QSH5718-56-28-126 technical specifications.
| Accuracy | 5% |
| Coil Resistance | 900mR |
| Coil Type | Bipolar |
| Current Rating | 2.8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 75V |
| Series | QMot QSH5718 |
| Termination | Wire Leads |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH5718-56-28-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.