Trinamic QSH6018-45-28-110 technical specifications.
| Accuracy | 5% |
| Coil Resistance | 700mR |
| Coil Type | Bipolar |
| Current Rating | 2.8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | QMot QSH6018 |
| Termination | Wire Leads |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH6018-45-28-110 to view detailed technical specifications.
No datasheet is available for this part.