Trinamic QSH6018-65-28-210 technical specifications.
| Accuracy | 5% |
| Package/Case | 200 |
| Coil Resistance | 1.2R |
| Coil Type | Bipolar |
| Current Rating | 2.8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | QMot QSH6018 |
| Termination | Wire Leads |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH6018-65-28-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.