Trinamic TMC-222-LI technical specifications.
| Package/Case | VQFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 570mA |
| Package Quantity | 416 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC-222-LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.