The TMC262C-LA is a universal, cost-effective stepper driver for two-phase bipolar motors. It uses four external N- and P-channel dual-MOSFETs to support motor currents up to 10A RMS and supply voltages up to 60V. The device features high-resolution microstepping up to 256 steps per full step, sensorless mechanical load measurement (StallGuard2), and load-adaptive power optimization (CoolStep). It incorporates the SpreadCycle chopper for quiet and fast motor operation and includes integrated protection against short circuits, overtemperature, and undervoltage.
Checking distributor stock and pricing after the page loads.
| Operating Supply Voltage | 9 to 60V |
| Maximum Motor Current | 10 (with external MOSFETs)A |
| Microstep Resolution | 256steps |
| Interface | SPI, STEP/DIR |
| Operating Temperature | -40 to +125°C |
| Clock Frequency | 15.2MHz |
| Logic Supply Voltage | 3.3 to 5.5V |
| Number of Outputs | 2 |
| RoHS | Compliant |
| REACH | Compliant |