Trinamic TMCM-102-IF technical specifications.
| Microstep resolution | Up to 64x (corresponding to 12800 per revolution at 1.8°) |
| Operating temperature | 0...+70 °C |
| Dimensions L x W | 76.2 x 69.9 mm |
| Dimensions L x W x H | 76.2 x 69.9 x 32 mm |
| Phase current | 1...3.5 ARMS/5 APeak |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-102-IF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.