Triplett 3249-K technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Triplett Corp. |
| Part No | 3249-K |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Kit |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3249-K to view detailed technical specifications.
No datasheet is available for this part.