Triplett 3274 technical specifications.
| Height | 3.5inch |
| Length | 10.25inch |
| Mount | Cable |
| Weight | 0.89lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
