Triplett 3392 technical specifications.
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 10inch |
| DC Rated Voltage | 12V |
| Weight | 0.4lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3392 to view detailed technical specifications.
No datasheet is available for this part.