Triplett 3399 technical specifications.
| Color | Red |
| Height | 3.75inch |
| Length | 13.5inch |
| Mount | External |
| Weight | 1lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
