Triplett 8115 technical specifications.
| Height | 3inch |
| Length | 12.5inch |
| Weight | 2.75lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 8115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
