Triplett 9615 technical specifications.
| Height | 0.75inch |
| Length | 8.25inch |
| Weight | 0.12lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 9615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.