Triplett AP-201A-11 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett AP-201A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.