INFRARED THERMOMETER, -18°C TO 399°C; Temperature Measuring Range:-18°C to +399°C; Accuracy %:2%; Operating Temperature Min:10°C; Operating Temperature Max:52°C ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Triplett PT10 technical specifications.
General
Material
Aluminium
Reach SVHC Compliant
Yes
Compliance
RoHS
Unconfirmed
Datasheet
Triplett PT10 Datasheet
Download the complete datasheet for Triplett PT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.