Triplett PT12 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Reach SVHC Compliant | Yes |
| Weight | 0.4lb |
| Width | 5.009inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett PT12 to view detailed technical specifications.
No datasheet is available for this part.