Triplett TMAL-001 technical specifications.
| Height | 1.25inch |
| Length | 12inch |
| Weight | 0.19lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett TMAL-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.