Triplett TT-110 technical specifications.
| Height | 2inch |
| Length | 11inch |
| Weight | 0.43lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett TT-110 to view detailed technical specifications.
No datasheet is available for this part.