Triplett TTK-EL technical specifications.
| Height | 5inch |
| Length | 16.5inch |
| Mount | Clamp |
| Weight | 6.31lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett TTK-EL to view detailed technical specifications.
No datasheet is available for this part.