Tripp Lite A008-006 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number Of Connectors | 6 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite A008-006 to view detailed technical specifications.
No datasheet is available for this part.