Tripp Lite APSINT2424 technical specifications.
| Package/Case | 412 |
| Height | 184.15mm |
| Length | 412.75mm |
| Max Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 2.4kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 412.8mm |
| Weight | 17.3kg |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APSINT2424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.