Tripp Lite AVR550SER technical specifications.
| Height | 88.9mm |
| Length | 286mm |
| Output Voltage | 120V |
| Resistance | -15R |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite AVR550SER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.