Tripp Lite AVRX550UTAA technical specifications.
| Height | 88.9mm |
| Length | 279mm |
| Output Voltage | 230V |
| Weight | 4.7kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite AVRX550UTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.