Tripp Lite AVRX750UTAA technical specifications.
| Height | 102mm |
| Length | 305mm |
| Output Voltage | 230V |
| Weight | 6.7kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite AVRX750UTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.