
Tripp Lite B002-DUA2 technical specifications.
| Color | Black |
| Mount | Desktop |
| Number of Ports | 2 |
| Size | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B002-DUA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.