Tripp Lite B004-2DUA4-K technical specifications.
| Color | Black |
| Mount | Desktop |
| Number of Ports | 4 |
| Size | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B004-2DUA4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.