Tripp Lite B004-DUA4-K-R technical specifications.
| Color | Silver |
| Mount | Desktop |
| Number of Ports | 4 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B004-DUA4-K-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.