Tripp Lite B006-004-R technical specifications.
| Lead Free | Contains Lead |
| Mount | Desktop |
| Number of Ports | 4 |
| Size | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B006-004-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.