Tripp Lite B006-VU4-R technical specifications.
| Mount | Desktop |
| Number of Ports | 4 |
| Package Quantity | 1 |
| Size | 43.2mm |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B006-VU4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.