
Tripp Lite B020-008-17 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Rack |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Size | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B020-008-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
