Tripp Lite B020-016-17-IP technical specifications.
| Color | Black |
| Mount | Rack |
| Number of Ports | 16 |
| Size | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B020-016-17-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.