Tripp Lite B022-002-KT-R technical specifications.
| Package/Case | 002 |
| Color | Grey, Silver |
| Height | 1inch |
| Lead Free | Contains Lead |
| Length | 5inch |
| Mount | Desktop |
| Number of Ports | 2 |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Size | 25.4mm |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B022-002-KT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.